Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,736 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | - | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
27,305 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | Receptacle | Female Socket | 7 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | - | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
55,778 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | - | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
73,000 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | - | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
22,304 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | - | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
8,069 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | - | - | Polyamide (PA), Nylon | -55°C ~ 105°C |