Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,169 In Stock | 1 : ¥3.92000 Bulk | Bulk | Active | Plug | Male or Female | 12 | 3 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
1,670 In Stock | 1 : ¥3.57000 Bulk | Bulk | Active | Receptacle | Male or Female | 9 | 3 | 0.250" (6.35mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
1,172 In Stock | 1 : ¥5.84000 Bulk | Bulk | Active | Plug | Male or Female | 9 | 3 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
418 In Stock | 1 : ¥7.85000 Bulk | Bulk | Active | Receptacle | Male or Female | 12 | 3 | 0.250" (6.35mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
4,918 In Stock | 1 : ¥3.05000 Bulk | Bulk | Active | Receptacle | Male or Female | 12 | 3 | 0.250" (6.35mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Yellow | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
1,187 In Stock | 1 : ¥9.33000 Bulk | Bulk | Active | Plug | Male or Female | 9 | 3 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
482 In Stock | 1 : ¥7.41000 Bulk | Bulk | Active | Receptacle | Male or Female | 12 | 3 | 0.250" (6.35mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
15 In Stock | 1 : ¥10.46000 Bulk | Bulk | Active | Plug | Male or Female | 12 | 3 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C |