Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,588 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -30°C ~ 85°C | |||
10,266 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -30°C ~ 85°C | |||
59,546 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -30°C ~ 85°C | |||
12,251 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -30°C ~ 85°C | |||
366 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Plug | Male Pin | 16 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Panel Mount, Snap-In | Crimp | - | Black | - | Polyamide (PA), Nylon | -30°C ~ 85°C |