90 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174 In Stock | 1 : ¥162.60000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 90 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm | - | - | 3.2A per Contact | 250VAC | |||
215 In Stock | 1 : ¥94.39000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 90 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Natural | 0.187" (4.75mm) | - | - | UL94 V-0 | Tin | - | - | Board Guide | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 90 | All | 0.050" (1.27mm) | 2 | 0.150" (3.81mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.215" (5.45mm) | - | - | - | Gold | - | - | Mating Guide | - | - | |||
0 In Stock Check Lead Time | 56 : ¥3,301.03482 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 90 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Wire Wrap | Push-Pull | Gold | 50.0µin (1.27µm) | Blue | 0.400" (10.16mm) | 0.405" (10.29mm) | - | - | - | - | - | Mating Guide | - | - | |||
90 In Stock | 1 : ¥97.31000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 90 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.180" (4.57mm) | - | -55°C ~ 125°C | - | Tin | - | - | Board Guide | 3.1A per Contact | 350VAC | |||
96 In Stock 444 Factory | 1 : ¥171.62000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 90 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | Board Lock | 3.2A per Contact | 250VAC | |||
90 In Stock | 1 : ¥171.95000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 90 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | Board Guide, Pick and Place | 3.2A per Contact | 250VAC | |||
6 In Stock | 1 : ¥182.92000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 90 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.135" (3.43mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | Board Lock | - | - | |||
79 In Stock 29 Factory | 1 : ¥219.34000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board | 90 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.735" (18.67mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.7A per Contact | 550VAC | |||
39 In Stock | 1 : ¥110.49000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 90 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
100 In Stock 110 Factory | 1 : ¥118.61000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 90 | All | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.130" (3.30mm) | - | -55°C ~ 125°C | - | - | - | - | Pick and Place | 2.9A per Contact | 310VAC | |||
100 In Stock | 1 : ¥122.60000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 90 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
100 In Stock 174 Factory | 1 : ¥123.09000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 90 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
100 In Stock | 1 : ¥129.10000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 90 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
100 In Stock | 1 : ¥130.48000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 90 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.195" (4.95mm) | 0.300" (7.62mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
10 In Stock | 1 : ¥135.12000 Bulk | Bulk | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 90 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
10 In Stock | 1 : ¥148.53000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 90 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.135" (3.43mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
100 In Stock | 1 : ¥167.72000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 90 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm | - | - | 3.2A per Contact | 250VAC | |||
6 In Stock 258 Factory | 1 : ¥168.13000 Bulk | Bulk | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 90 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.083" (2.10mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.1A per Contact | - | |||
7 In Stock | 1 : ¥171.46000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 90 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.2A per Contact | 250VAC | |||
20 In Stock | 1 : ¥176.82000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 90 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | Board Lock | 3.2A per Contact | 250VAC | |||
19 In Stock | 1 : ¥280.03000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 90 | All | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.665" (16.90mm) | 0.185" (4.70mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 100 : ¥1,881.48420 Bulk | Bulk | Discontinued at Digi-Key | Receptacle | Female Socket | Board to Board | 90 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 50.0µin (1.27µm) | Brown | 0.450" (11.43mm) | 0.195" (4.95mm) | - | - | Tin-Lead | - | - | Mating Guide, Sealed | - | - | |||
0 In Stock Check Lead Time | 1 : ¥99.51000 Cut Tape (CT) 280 : ¥70.12714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 90 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.246" (6.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 8mm ~ 11mm | - | Board Guide, Pick and Place, Solder Retention | - | - | |||
0 In Stock 215 Factory Check Lead Time | 1 : ¥169.67000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 90 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | Board Guide | 3.2A per Contact | 250VAC |