SSW-145-23-G-D-RA | ||
---|---|---|
DigiKey Part Number | SSW-145-23-G-D-RA-ND | |
Manufacturer | ||
Manufacturer Product Number | SSW-145-23-G-D-RA | |
Description | CONN RCPT 90POS 0.1 GOLD PCB R/A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 90 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SSW-145-23-G-D-RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Insulation Color | Black | |
Insulation Height | 0.195" (4.95mm) | |
Contact Length - Post | 0.300" (7.62mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.76000 | ¥131.76 |
10 | ¥129.05100 | ¥1,290.51 |
25 | ¥126.42400 | ¥3,160.60 |
50 | ¥123.30440 | ¥6,165.22 |
100 | ¥109.49220 | ¥10,949.22 |