MLE-145-01-G-DV-P | ||
---|---|---|
DigiKey Part Number | MLE-145-01-G-DV-P-ND | |
Manufacturer | ||
Manufacturer Product Number | MLE-145-01-G-DV-P | |
Description | 1MM MICRO STRIPS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 90 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | MLE-145-01-G-DV-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2.9A per Contact | |
Voltage Rating | 310VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.77000 | ¥119.77 |
10 | ¥113.37100 | ¥1,133.71 |
25 | ¥109.10240 | ¥2,727.56 |
50 | ¥106.47520 | ¥5,323.76 |
100 | ¥99.53830 | ¥9,953.83 |