Headers, Receptacles, Female Sockets

Results: 197
Packaging
Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Number of Positions
2345678910111213
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Insulation Height
0.126" (3.20mm)0.228" (5.80mm)0.280" (7.10mm)0.335" (8.51mm)
Contact Length - Post
0.118" (3.00mm)0.130" (3.30mm)0.138" (3.50mm)-
Operating Temperature
-25°C ~ 105°C-25°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
197Results
Applied FiltersRemove All

Showing
of 197
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
960102-6202-AR
960102-6202-AR
CONN RCPT 2POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960103-6202-AR
960103-6202-AR
CONN RCPT 3POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960104-6202-AR
960104-6202-AR
CONN RCPT 4POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960105-6202-AR
960105-6202-AR
CONN RCPT 5POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960106-6202-AR
960106-6202-AR
CONN RCPT 6POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board6All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960108-6202-AR
960108-6202-AR
CONN RCPT 8POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board8All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960114-6202-AR
960114-6202-AR
CONN RCPT 14POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960116-6202-AR
960116-6202-AR
CONN RCPT 16POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board16All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960120-6202-AR
960120-6202-AR
CONN RCPT 20POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board20All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960125-6202-ar
960125-6202-AR
CONN RCPT 25POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board25All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960136-6202-AR
960136-6202-AR
CONN RCPT 36POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board36All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960204-6202-AR
960204-6202-AR
CONN RCPT 4POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960206-6202-AR
960206-6202-AR
CONN RCPT 6POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board6All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960210-6202-AR
960210-6202-AR
CONN RCPT 10POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960216-6202-AR
960216-6202-AR
CONN RCPT 16POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board16All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960218-6202-AR
960218-6202-AR
CONN RCPT 18POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board18All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960224-6202-AR
960224-6202-AR
CONN RCPT 24POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board24All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960230-6202-AR
960230-6202-AR
CONN RCPT 30POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board30All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960240-6202-AR
960240-6202-AR
CONN RCPT 40POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board40All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960272-6202-AR
960272-6202-AR
CONN RCPT 72POS 0.1 GOLD PCB
3M
0
In Stock
Obsolete
Tray
ObsoleteReceptacleFemale SocketBoard to Board72All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.280" (7.10mm)0.118" (3.00mm)-25°C ~ 105°CUL94 V-0Tin---2A1000VDC
960104-7102-AR
960104-7102-AR
CONN RCPT 4POS 0.1 GOLD PCB R/A
3M
0
In Stock
Obsolete
Tube
ObsoleteReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.126" (3.20mm)0.130" (3.30mm)-25°C ~ 125°CUL94 V-0Tin---2A1000VDC
960105-7102-AR
960105-7102-AR
CONN RCPT 5POS 0.1 GOLD PCB R/A
3M
0
In Stock
Obsolete
Tube
ObsoleteReceptacleFemale SocketBoard to Board5All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.126" (3.20mm)0.130" (3.30mm)-25°C ~ 125°CUL94 V-0Tin---2A1000VDC
960106-7102-AR
960106-7102-AR
CONN RCPT 6POS 0.1 GOLD PCB R/A
3M
0
In Stock
Obsolete
Tube
ObsoleteReceptacleFemale SocketBoard to Board6All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.126" (3.20mm)0.130" (3.30mm)-25°C ~ 125°CUL94 V-0Tin---2A1000VDC
960108-7102-AR
960108-7102-AR
CONN RCPT 8POS 0.1 GOLD PCB R/A
3M
0
In Stock
Obsolete
Tube
ObsoleteReceptacleFemale SocketBoard to Board8All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.126" (3.20mm)0.130" (3.30mm)-25°C ~ 125°CUL94 V-0Tin---2A1000VDC
960114-7102-AR
960114-7102-AR
CONN RCPT 14POS 0.1 GOLD PCB R/A
3M
0
In Stock
Obsolete
Tube
ObsoleteReceptacleFemale SocketBoard to Board14All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.126" (3.20mm)0.130" (3.30mm)-25°C ~ 125°CUL94 V-0Tin---2A1000VDC
Showing
of 197

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.