960224-6202-AR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 878
Unit Price: ¥20.85000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥12.94870
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥17.59394
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥18.24205
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥14.37664
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥18.21442
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥13.26691
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 233
Unit Price: ¥26.76000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥6.71604
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥122.91200
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥125.42859
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 37
Unit Price: ¥163.12000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ¥26.47516
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥122.19359
Datasheet

960224-6202-AR

DigiKey Part Number
3M9529-ND
Manufacturer
Manufacturer Product Number
960224-6202-AR
Description
CONN RCPT 24POS 0.1 GOLD PCB
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.280" (7.10mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-25°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1000VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
40.0µin (1.02µm)
Base Product Number