960204-6202-AR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2,423
Unit Price: ¥11.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,428
Unit Price: ¥6.32000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥61.01961
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥104.30800
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥106.24860
Datasheet

Similar


Preci-Dip
In Stock: 4,576
Unit Price: ¥5.42000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥103.20300
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥61.75520

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥56.15676
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥98.66660
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥103.60680
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥17.24000
Datasheet

960204-6202-AR

DigiKey Part Number
3M9524-ND
Manufacturer
Manufacturer Product Number
960204-6202-AR
Description
CONN RCPT 4POS 0.1 GOLD PCB
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.280" (7.10mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-25°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1000VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
40.0µin (1.02µm)
Base Product Number