Header, Stackable (2) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142 In Stock | 1 : ¥54.60000 Tray | Tray | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 10, 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | - | - | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange, Mounting Hardware | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
453 In Stock 420 Factory | 1 : ¥82.43000 Tray | Tray | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 20, 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | - | - | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange, Mounting Hardware | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
179 In Stock 196 Factory | 1 : ¥92.36000 Tray | Tray | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 40, 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | - | - | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange, Mounting Hardware | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
188 In Stock | 1 : ¥163.29000 Bulk | Bulk | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 50, 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | - | - | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange, Mounting Hardware | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
191 In Stock | 1 : ¥133.90000 Tray | Tray | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 60, 60 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | - | - | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange, Mounting Hardware | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
114 In Stock | 1 : ¥464.43000 Bulk | Bulk | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 50, 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.112" (2.84mm) | - | 0.660" (16.76mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
282 In Stock | 1 : ¥465.75000 Bulk | Bulk | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 34, 34 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.112" (2.84mm) | - | 0.660" (16.76mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
39 In Stock | 1 : ¥60.75000 Tray | Tray | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 14, 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | - | - | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange, Mounting Hardware | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
54 In Stock | 1 : ¥75.61000 Tray | Tray | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 16, 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | - | - | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange, Mounting Hardware | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
35 In Stock 245 Factory | 1 : ¥105.17000 Tray | Tray | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 30, 30 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | - | - | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange, Mounting Hardware | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
14 In Stock | 1 : ¥118.30000 Tray | Tray | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 34, 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | - | - | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange, Mounting Hardware | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
75 In Stock 483 Factory | 1 : ¥163.29000 Tray | Tray | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 50, 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | - | - | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange, Mounting Hardware | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
50 In Stock 980 Factory | 1 : ¥98.52000 Tray | Tray | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 26, 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | - | - | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange, Mounting Hardware | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
64 In Stock | 1 : ¥183.08000 Bulk | Bulk | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 40, 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.112" (2.84mm) | - | 0.660" (16.76mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
33 In Stock | 1 : ¥201.63000 Tray | Tray | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 64, 64 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | - | - | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange, Mounting Hardware | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
38 In Stock | 1 : ¥57.39000 Bulk | Bulk | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 10, 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.126" (3.20mm) | - | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange, Mounting Hardware | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
21 In Stock | 1 : ¥201.63000 Bulk | Bulk | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 64, 64 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | - | - | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange, Mounting Hardware | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
60 In Stock | 1 : ¥410.33000 Bulk | Bulk | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 50, 50 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.155" (3.94mm) | - | 0.660" (16.76mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock | Active | Bulk | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 40, 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Short | 0.240" (6.10mm) | 0.155" (3.94mm) | - | 0.660" (16.76mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 448 : ¥24.36408 Bulk | Bulk | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 20, 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | - | 0.105" (2.67mm) | - | 0.710" (18.03mm) | Circular | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 896 : ¥27.68698 Bulk | Bulk | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 10, 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | - | 0.195" (4.95mm) | - | 0.710" (18.03mm) | Circular | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 336 : ¥27.74938 Bulk | Bulk | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 26, 26 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | - | 0.105" (2.67mm) | - | 0.710" (18.03mm) | Circular | Gold | 30.0µin (0.76µm) | - | Phosphor Bronze | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 448 : ¥28.89621 Bulk | Bulk | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 20, 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | - | 0.105" (2.67mm) | - | 0.710" (18.03mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 448 : ¥33.60442 Tube | Tube | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 40, 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | - | 0.105" (2.67mm) | - | 0.710" (18.03mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Blue | - | - | |||
0 In Stock Check Lead Time | 448 : ¥34.65906 Bulk | Bulk | Active | Header, Stackable (2) | Male Pin | 0.100" (2.54mm) | 40, 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | - | 0.105" (2.67mm) | - | 0.710" (18.03mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Blue | - | - |