
XG4A-5079-A | |
|---|---|
DigiKey Part Number | XG4A-5079-A-ND |
Manufacturer | |
Manufacturer Product Number | XG4A-5079-A |
Description | CONN HEADER R/A 50POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50, 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG4A-5079-A Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Insulation Height 0.669" (17.00mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass, Nickel |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Keying Slot, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 300V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.01000 | ¥195.01 |
| 21 | ¥157.26381 | ¥3,302.54 |
| 105 | ¥140.38676 | ¥14,740.61 |
| 504 | ¥125.69427 | ¥63,349.91 |








