
XG5N-502 | |
|---|---|
DigiKey Part Number | OR1127-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-502 |
Description | CONN RCPT HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-502 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.73000 | ¥24.73 |
| 10 | ¥20.98900 | ¥209.89 |
| 25 | ¥19.66920 | ¥491.73 |
| 50 | ¥18.72980 | ¥936.49 |
| 100 | ¥17.83420 | ¥1,783.42 |
| 300 | ¥16.50360 | ¥4,951.08 |
| 500 | ¥15.91924 | ¥7,959.62 |
| 1,000 | ¥15.15981 | ¥15,159.81 |
| 2,500 | ¥14.21139 | ¥35,528.47 |













