Connector Header Through Hole, Right Angle 10, 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG4A-1079-A

DigiKey Part Number
XG4A-1079-A-ND
Manufacturer
Manufacturer Product Number
XG4A-1079-A
Description
CONN HEADER R/A 10POS 2.54MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10, 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
XG4A-1079-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Insulation Height
0.669" (17.00mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass, Nickel
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Features
Mounting Flange, Mounting Hardware
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
300V
Termination
Solder
Contact Finish Thickness - Post
78.7µin (2.00µm)
Fastening Type
Latch Lock/Eject Hooks, Long
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.13000¥59.13
63¥44.10921¥2,778.88
126¥42.00373¥5,292.47
504¥38.09137¥19,198.05
1,008¥36.27476¥36,564.96
Manufacturers Standard Package