Headers, Male Pins

Results: 20
Product Status
ActiveObsolete
Number of Positions
101426344050
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, Short
Contact Length - Post
0.134" (3.40mm)0.142" (3.60mm)0.157" (4.00mm)
Insulation Height
0.331" (8.40mm)0.661" (16.79mm)0.677" (17.20mm)
Contact Finish - Post
GoldTin
Insulation Material
Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying SlotKeying Slot, Mounting FlangePolarizing Key
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
1A3A
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MHR-14-VUAL
MHR-14-VUAL
CONN HEADER VERT 14POS 2.54MM
Adam Tech
4,617
In Stock
1 : ¥6.42000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.134" (3.40mm)-0.661" (16.79mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot, Mounting Flange-40°C ~ 105°C-UL94 V-0Black1A250VAC
MHR-40-VUAL
MHR-40-VUAL
CONN HEADER VERT 40POS 2.54MM
Adam Tech
266
In Stock
1 : ¥10.67000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.142" (3.60mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-34-HUAS
MHR-34-HUAS
CONN HEADER R/A 34POS 2.54MM
Adam Tech
111
In Stock
1 : ¥12.36000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short-0.157" (4.00mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-34-VUAL
MHR-34-VUAL
CONN HEADER VERT 34POS 2.54MM
Adam Tech
908
In Stock
1 : ¥12.68000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.142" (3.60mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-50-VUAL
MHR-50-VUAL
CONN HEADER VERT 50POS 2.54MM
Adam Tech
1,103
In Stock
1 : ¥18.62000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.142" (3.60mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-10-HUAS
MHR-10-HUAS
CONN HEADER R/A 10POS 2.54MM
Adam Tech
1,431
In Stock
1 : ¥8.86000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short-0.157" (4.00mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-14-HUAL
MHR-14-HUAL
CONN HEADER R/A 14POS 2.54MM
Adam Tech
191
In Stock
1 : ¥11.87000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long-0.142" (3.60mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-40-HUAL
MHR-40-HUAL
CONN HEADER R/A 40POS 2.54MM
Adam Tech
102
In Stock
1 : ¥18.54000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long-0.142" (3.60mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-26-HUAS
MHR-26-HUAS
CONN HEADER R/A 26POS 2.54MM
Adam Tech
114
In Stock
1 : ¥19.35000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short-0.157" (4.00mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-10-HUAL
MHR-10-HUAL
CONN HEADER R/A 10POS 2.54MM
Adam Tech
276
In Stock
1 : ¥8.86000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long-0.142" (3.60mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-26-VUAS
MHR-26-VUAS
SHORT LATCH HEADER 26P 2.54MM PI
Adam Tech
731
In Stock
1 : ¥22.28000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.134" (3.40mm)-0.677" (17.20mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-34-VUAS
MHR-34-VUAS
CONN HEADER VERT 34POS 2.54MM
Adam Tech
135
In Stock
1 : ¥27.32000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.134" (3.40mm)-0.677" (17.20mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-10-VUAL
MHR-10-VUAL
CONN HEADER VERT 10POS 2.54MM
Adam Tech
182
In Stock
1 : ¥4.63000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.134" (3.40mm)-0.661" (16.79mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot, Mounting Flange-40°C ~ 105°C-UL94 V-0Black1A250VAC
MHR-10-VUAS
MHR-10-VUAS
CONN HEADER VERT 10POS 2.54MM
Adam Tech
77
In Stock
1 : ¥4.80000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.134" (3.40mm)-0.677" (17.20mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-26-VUAL
MHR-26-VUAL
CONN HEADER VERT 26POS 2.54MM
Adam Tech
60
In Stock
1 : ¥11.06000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.134" (3.40mm)-0.661" (16.79mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot, Mounting Flange-40°C ~ 105°C-UL94 V-0Black1A250VAC
MHR-26-HUAL
MHR-26-HUAL
CONN HEADER R/A 26POS 2.54MM
Adam Tech
49
In Stock
1 : ¥19.35000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long-0.142" (3.60mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-14-HUAS
MHR-14-HUAS
CONN HEADER R/A 14POS 2.54MM
Adam Tech
50
In Stock
1 : ¥6.42000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short-0.157" (4.00mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-34-HUAL
MHR-34-HUAL
CONN HEADER R/A 34POS 2.54MM
Adam Tech
10
In Stock
1 : ¥14.72000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long-0.142" (3.60mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
MHR-40-HUAS
MHR-40-HUAS
CONN HEADER R/A 40POS 2.54MM
Adam Tech
0
In Stock
Check Lead Time
240 : ¥11.42479
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short-0.157" (4.00mm)-0.331" (8.40mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
CONN HEADER R/A 10POS 2.54MM
MHR-10-HSGAS-Y
CONN HEADER R/A 10POS 2.54MM
Adam Tech
0
In Stock
Obsolete
Tray
ObsoleteHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short-0.142" (3.60mm)-0.331" (8.40mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT)Polarizing Key-55°C ~ 105°C-UL94 V-0Black3A250VAC
Showing
of 20

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.