
MHR-50-VUAL | |
|---|---|
DigiKey Part Number | 2057-MHR-50-VUAL-ND |
Manufacturer | |
Manufacturer Product Number | MHR-50-VUAL |
Description | CONN HEADER VERT 50POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Insulation Height 0.331" (8.40mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 48 | ¥13.32667 | ¥639.68 |
| 144 | ¥12.33090 | ¥1,775.65 |
| 528 | ¥11.25049 | ¥5,940.26 |
| 1,008 | ¥10.74878 | ¥10,834.77 |
| 5,040 | ¥9.59571 | ¥48,362.38 |


