Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHR-40-VUAL

DigiKey Part Number
2057-MHR-40-VUAL-ND
Manufacturer
Manufacturer Product Number
MHR-40-VUAL
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.142" (3.60mm)
Mfr
Insulation Height
0.331" (8.40mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Features
Keying Slot
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks, Long
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 355
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.32000¥12.32
60¥9.24033¥554.42
120¥8.79858¥1,055.83
540¥7.91194¥4,272.45
1,020¥7.56470¥7,715.99
5,040¥6.75867¥34,063.70
10,020¥6.43913¥64,520.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.