Headers, Male Pins

Results: 73
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
23456789101112131415
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Length - Post
0.134" (3.40mm)-
Insulation Height
0.185" (4.70mm)0.197" (5.00mm)0.217" (5.51mm)0.240" (6.10mm)
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6Polyamide (PA9T), Nylon 9T
Features
-Solder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
73Results
Applied FiltersRemove All

Showing
of 73
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
140-502-415-001
140-502-415-001
2.0MM PITCH CONNECTOR WITH 2 P.C
EDAC Inc.
5,436
In Stock
1 : ¥0.82000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock---0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-503-415-001
140-503-415-001
2.0MM PITCH CONNECTOR WITH 3 P.C
EDAC Inc.
1,214
In Stock
1 : ¥1.23000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock---0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-504-415-001
140-504-415-001
2.0MM PITCH CONNECTOR WITH 4 P.C
EDAC Inc.
33,228
In Stock
1 : ¥1.31000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock---0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-502-417-060
140-502-417-060
2.0MM PITCH CONNECTOR WITH 2 SUR
EDAC Inc.
4,314
In Stock
1 : ¥3.45000
Cut Tape (CT)
1,000 : ¥1.77847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.217" (5.51mm)SquareTin-TinBrassPolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100VAC/DC
140-504-415-000
140-504-415-000
2.0MM PITCH CONNECTOR WITH 4 P.C
EDAC Inc.
2,459
In Stock
1 : ¥1.31000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock---0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-508-415-000
140-508-415-000
2.0MM PITCH CONNECTOR WITH 8 P.C
EDAC Inc.
6,630
In Stock
1 : ¥1.97000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock---0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-506-415-000
140-506-415-000
2.0MM PITCH CONNECTOR WITH 6 P.C
EDAC Inc.
5,027
In Stock
1 : ¥1.97000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock---0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-506-415-001
140-506-415-001
2.0MM PITCH CONNECTOR WITH 6 P.C
EDAC Inc.
7,091
In Stock
1 : ¥2.13000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock---0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-510-415-001
140-510-415-001
2.0MM PITCH CONNECTOR WITH 10 P.
EDAC Inc.
3,432
In Stock
1 : ¥2.46000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)101-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock---0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-503-417-060
140-503-417-060
2.0MM PITCH CONNECTOR WITH 3 SUR
EDAC Inc.
55,625
In Stock
1 : ¥2.79000
Cut Tape (CT)
1,000 : ¥1.53925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.217" (5.51mm)SquareTin-TinBrassPolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100VAC/DC
140-504-417-060
140-504-417-060
2.0MM PITCH CONNECTOR WITH 4 SUR
EDAC Inc.
3,181
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.32571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.217" (5.51mm)SquareTin-TinBrassPolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100VAC/DC
140-505-417-011
140-505-417-011
2.0MM PITCH CONNECTOR WITH 5 SUR
EDAC Inc.
1,740
In Stock
1 : ¥5.34000
Cut Tape (CT)
700 : ¥3.31657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock---0.217" (5.51mm)SquareTin-TinBrassLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-503-415-000
140-503-415-000
2.0MM PITCH CONNECTOR WITH 3 P.C
EDAC Inc.
2,564
In Stock
1 : ¥1.23000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock---0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-509-415-001
140-509-415-001
2.0MM PITCH CONNECTOR WITH 9 P.C
EDAC Inc.
4,669
In Stock
1 : ¥2.46000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock---0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-502-415-000
140-502-415-000
2.0MM PITCH CONNECTOR WITH 2 P.C
EDAC Inc.
651
In Stock
1 : ¥1.23000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock---0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-502-417-011
140-502-417-011
2.0MM PITCH CONNECTOR WITH 2 SUR
EDAC Inc.
1,467
In Stock
1 : ¥3.94000
Cut Tape (CT)
700 : ¥2.48743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock---0.217" (5.51mm)SquareTin-TinBrassLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-508-415-001
140-508-415-001
2.0MM PITCH CONNECTOR WITH 8 P.C
EDAC Inc.
638
In Stock
1 : ¥2.13000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock---0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-506-417-060
140-506-417-060
2.0MM PITCH CONNECTOR WITH 6 SUR
EDAC Inc.
310
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥2.87294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.217" (5.51mm)SquareTin-TinBrassPolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100VAC/DC
140-506-417-011
140-506-417-011
2.0MM PITCH CONNECTOR WITH 6 SUR
EDAC Inc.
1,139
In Stock
1 : ¥5.83000
Cut Tape (CT)
700 : ¥3.64823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock---0.217" (5.51mm)SquareTin-TinBrassLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-503-417-011
140-503-417-011
2.0MM PITCH CONNECTOR WITH 3 SUR
EDAC Inc.
1,326
In Stock
1 : ¥4.52000
Cut Tape (CT)
700 : ¥2.81909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock---0.217" (5.51mm)SquareTin-TinBrassLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-504-417-011
140-504-417-011
2.0MM PITCH CONNECTOR WITH 4 SUR
EDAC Inc.
1,004
In Stock
1 : ¥4.76000
Cut Tape (CT)
700 : ¥2.98491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock---0.217" (5.51mm)SquareTin-TinBrassLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-505-417-060
140-505-417-060
2.0MM PITCH CONNECTOR WITH 5 SUR
EDAC Inc.
358
In Stock
1 : ¥5.01000
Cut Tape (CT)
100 : ¥3.62360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.217" (5.51mm)SquareTin-TinBrassPolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100VAC/DC
140-508-417-011
140-508-417-011
2.0MM PITCH CONNECTOR WITH 8 SUR
EDAC Inc.
1,375
In Stock
1 : ¥5.99000
Cut Tape (CT)
700 : ¥3.73114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock---0.217" (5.51mm)SquareTin-TinBrassLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
140-508-417-060
140-508-417-060
2.0MM PITCH CONNECTOR WITH 8 SUR
EDAC Inc.
350
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,000 : ¥3.28341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)81-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.217" (5.51mm)SquareTin-TinBrassPolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100VAC/DC
140-505-415-001
140-505-415-001
2.0MM PITCH CONNECTOR WITH 5 P.C
EDAC Inc.
0
In Stock
Check Lead Time
1 : ¥1.97000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0Natural2A100VAC/DC
Showing
of 73

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.