140-505-417-060 | ||
---|---|---|
DigiKey Part Number | 151-140-505-417-060TR-ND - Tape & Reel (TR) 151-140-505-417-060CT-ND - Cut Tape (CT) 151-140-505-417-060DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 140-505-417-060 | |
Description | 2.0MM PITCH CONNECTOR WITH 5 SUR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 140-505-417-060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.39200 | ¥43.92 |
25 | ¥4.01600 | ¥100.40 |
50 | ¥3.78120 | ¥189.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.62360 | ¥362.36 |
300 | ¥3.30837 | ¥992.51 |
500 | ¥3.15074 | ¥1,575.37 |
1,000 | ¥2.59941 | ¥2,599.41 |
2,500 | ¥2.36304 | ¥5,907.60 |
5,000 | ¥2.28430 | ¥11,421.50 |
10,000 | ¥2.12676 | ¥21,267.60 |