140-504-417-060 | ||
---|---|---|
DigiKey Part Number | 151-140-504-417-060TR-ND - Tape & Reel (TR) 151-140-504-417-060CT-ND - Cut Tape (CT) 151-140-504-417-060DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 140-504-417-060 | |
Description | 2.0MM PITCH CONNECTOR WITH 4 SUR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 140-504-417-060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.93200 | ¥39.32 |
25 | ¥3.59560 | ¥89.89 |
50 | ¥3.38220 | ¥169.11 |
100 | ¥3.24190 | ¥324.19 |
250 | ¥2.95996 | ¥739.99 |
500 | ¥2.81908 | ¥1,409.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.32571 | ¥2,325.71 |
2,000 | ¥2.25527 | ¥4,510.54 |
3,000 | ¥2.11432 | ¥6,342.96 |
5,000 | ¥2.04383 | ¥10,219.15 |
10,000 | ¥1.90289 | ¥19,028.90 |
25,000 | ¥1.83241 | ¥45,810.25 |