Headers, Male Pins

Results: 4
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMP-LatchC-Grid 70280
Packaging
BulkTube
Connector Type
HeaderHeader, Breakaway
Number of Positions
6101626
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Latch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortPush-Pull
Contact Length - Mating
0.237" (6.02mm)0.240" (6.10mm)
Contact Length - Post
0.102" (2.60mm)0.107" (2.71mm)
Overall Contact Length
0.437" (11.10mm)-
Insulation Height
0.090" (2.29mm)0.404" (10.26mm)
Contact Finish - Mating
Gold or Gold-PalladiumGold
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolybutylene Terephthalate (PBT)
Features
-Keying Slot
Operating Temperature
-65°C ~ 105°C-
Insulation Color
BlackBlue
Current Rating (Amps)
1A per Contact-
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2-1761606-9
2-1761606-9
CONN HEADER VERT 26POS 2.54MM
TE Connectivity AMP Connectors
3,118
In Stock
1 : ¥67.89000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.237" (6.02mm)
0.102" (2.60mm)
-
0.404" (10.26mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Blue
1A per Contact
250VAC
2-1761608-6
2-1761608-6
CONN HEADER VERT 16POS 2.54MM
TE Connectivity AMP Connectors
4,664
In Stock
1 : ¥38.83000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
0.237" (6.02mm)
0.102" (2.60mm)
-
0.404" (10.26mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Blue
1A per Contact
250VAC
2-1761608-3
2-1761608-3
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
907
In Stock
1 : ¥42.69000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
0.237" (6.02mm)
0.102" (2.60mm)
-
0.404" (10.26mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Blue
1A per Contact
250VAC
C-Grid 70280 Series 6 Position Gold
0010897062
CONN HEADER VERT 6POS 2.54MM
Molex
4,559
In Stock
Value Added Item
1 : ¥11.00000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.