0.256" (6.50mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,274 In Stock | 1 : ¥7.47000 Tray | Tray | Active | Header | Male Pin | 0.256" (6.50mm) | 4 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
1,107 In Stock | 1 : ¥22.58000 Tray | Tray | Active | Header | Male Blade | 0.256" (6.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | 0.144" (3.66mm) | - | 0.500" (12.70mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Lock | -40°C ~ 125°C | - | UL94 V-0 | Black | 30A | 600VAC/DC | |||
4,632 In Stock | 1 : ¥14.37000 Tray | Tray | Active | Header | Male Pin | 0.256" (6.50mm) | 4 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Blue | - | - | |||
5,800 In Stock | 1 : ¥18.72000 Tray | Tray | Active | Header | Male Pin | 0.256" (6.50mm) | 6 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
85 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | Header | Tab | 0.256" (6.50mm) | 3 | 1 | - | 2 | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.575" (14.60mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
0 In Stock Check Lead Time | 1 : ¥11.90000 Bulk | Bulk | Active | Header | Tab | 0.256" (6.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.575" (14.60mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
456 In Stock | 1 : ¥14.53000 Tube | Tube | Active | Header | Tab | 0.256" (6.50mm) | 6 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.598" (15.19mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 600VAC/DC | |||
398 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | Header | Tab | 0.256" (6.50mm) | 4 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.575" (14.60mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
4,343 In Stock | 1 : ¥14.78000 Tray | Tray | Active | Header | Male Pin | 0.256" (6.50mm) | 6 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Blue | - | - | |||
916 In Stock | 1 : ¥16.99000 Tray | Tray | Active | Header | Male Pin | 0.256" (6.50mm) | 6 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Red | - | - | |||
1,620 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | Header | Tab | 0.256" (6.50mm) | 6 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.575" (14.60mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
155 In Stock | 1 : ¥22.49000 Tube | Tube | Active | Header | Tab | 0.256" (6.50mm) | 4 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.598" (15.19mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
117 In Stock | 1 : ¥28.65000 Tube | Tube | Active | Header | Tab | 0.256" (6.50mm) | 6 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.598" (15.19mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
527 In Stock | 1 : ¥29.88000 Tray | Tray | Active | Header | Male Blade | 0.256" (6.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | - | 0.144" (3.66mm) | - | 0.500" (12.70mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Lock | -40°C ~ 125°C | - | UL94 V-0 | Black | 30A | 600VAC/DC | |||
1,800 In Stock | 1 : ¥32.51000 Tube | Tube | Active | Header | Tab | 0.256" (6.50mm) | 4 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.598" (15.19mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Blue | Varies by Wire Gauge | 600VAC/DC | |||
52 In Stock | 1 : ¥48.27000 Bulk | Bulk | Active | Header | Tab | 0.256" (6.50mm) | 12 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.575" (14.60mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
4,599 In Stock | 1 : ¥12.48000 Tray | Tray | Active | Header | Male Pin | 0.256" (6.50mm) | 4 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
892 In Stock | 1 : ¥14.61000 Tray | Tray | Active | Header | Tab | 0.256" (6.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.575" (14.60mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
10 In Stock | 1 : ¥37.76000 Cut Tape (CT) 125 : ¥26.45312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Tab | 0.256" (6.50mm) | 4 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.602" (15.29mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Blue | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 1 : ¥37.93000 Cut Tape (CT) 125 : ¥26.57528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Tab | 0.256" (6.50mm) | 4 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.602" (15.29mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 1 : ¥45.15000 Cut Tape (CT) 100 : ¥31.60850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Tab | 0.256" (6.50mm) | 6 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.602" (15.29mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 1 : ¥44.25000 Cut Tape (CT) 100 : ¥30.98210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Tab | 0.256" (6.50mm) | 6 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.602" (15.29mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 1 : ¥12.48000 Tray | Tray | Active | Header | Male Pin | 0.256" (6.50mm) | 4 | 2 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.776" (19.70mm) | Rectangular | Tin | 5.00µin (0.127µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 2,400 : ¥7.56194 Tray | Tray | Active | Header | Tab | 0.256" (6.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.575" (14.60mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | - | |||
0 In Stock Check Lead Time | 2,400 : ¥8.21407 Tray | Tray | Active | Header | Tab | 0.256" (6.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.575" (14.60mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Blue | Varies by Wire Gauge | - |