
2035552124 | |
|---|---|
DigiKey Part Number | 900-2035552124-2-ND - Tape & Reel (TR) 900-2035552124-1-ND - Cut Tape (CT) 900-2035552124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035552124 |
Description | CP65 WTB HDR RA SMT 4 BLK 4CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035552124 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.602" (15.29mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Blue |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.82000 | ¥34.82 |
| 10 | ¥29.60700 | ¥296.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 125 | ¥26.87944 | ¥3,359.93 |
| 250 | ¥25.59632 | ¥6,399.08 |
| 375 | ¥24.87461 | ¥9,327.98 |
| 625 | ¥23.99437 | ¥14,996.48 |
| 875 | ¥23.43197 | ¥20,502.97 |
| 1,250 | ¥22.85000 | ¥28,562.50 |







