LSHM-150-04.0-L-DV-A-S-K-TR | ||
---|---|---|
DigiKey Part Number | SAM9033TR-ND - Tape & Reel (TR) SAM9033CT-ND - Cut Tape (CT) SAM9033DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSHM-150-04.0-L-DV-A-S-K-TR | |
Description | CONN SELF-MATE 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | LSHM-150-04.0-L-DV-A-S-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.65000 | ¥72.65 |
25 | ¥69.20480 | ¥1,730.12 |
50 | ¥65.01800 | ¥3,250.90 |
100 | ¥61.40590 | ¥6,140.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥48.51741 | ¥23,045.77 |
1,425 | ¥45.15170 | ¥64,341.17 |