1735481-1 | |
---|---|
DigiKey Part Number | A119242-ND |
Manufacturer | |
Manufacturer Product Number | 1735481-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1735481-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm | |
Height Above Board | 0.620" (15.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.50000 | ¥33.50 |
22 | ¥29.85045 | ¥656.71 |
44 | ¥29.69932 | ¥1,306.77 |
66 | ¥29.39515 | ¥1,940.08 |
110 | ¥26.50145 | ¥2,915.16 |
264 | ¥26.34905 | ¥6,956.15 |
506 | ¥24.36905 | ¥12,330.74 |
1,012 | ¥21.77986 | ¥22,041.22 |
2,508 | ¥20.10451 | ¥50,422.11 |