ASP-134488-01 | |
---|---|
DigiKey Part Number | SAM8730-ND |
Manufacturer | |
Manufacturer Product Number | ASP-134488-01 |
Description | CONN ARRAY PLUG 400POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134488-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.79000 | ¥234.79 |
10 | ¥205.62000 | ¥2,056.20 |
25 | ¥196.73200 | ¥4,918.30 |
50 | ¥190.38620 | ¥9,519.31 |
100 | ¥184.03960 | ¥18,403.96 |
250 | ¥173.88580 | ¥43,471.45 |