Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,898 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -30°C ~ 85°C | |||
59,717 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -30°C ~ 85°C | |||
12,321 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -30°C ~ 85°C | |||
4,375 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -30°C ~ 85°C | |||
55,303 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C |