Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,745 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | Plug | Female Socket | 3 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
4,782 In Stock | 1 : ¥19.29000 Bulk | Bulk | Active | Plug | Female Socket | 4 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
2,007 In Stock 15,000 Factory | 1 : ¥28.40000 Bulk | Bulk | Active | Plug | Male Blade | 12 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
1,331 In Stock | 1 : ¥30.95000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
1,015 In Stock | 1 : ¥43.59000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
6,317 In Stock | 1 : ¥14.30000 Bag | Bag | Active | Plug | Male Blade | 8 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Gray | Sealed | Syndiotactic Polystyrene (SPS), Glass Filled | - | |||
12,500 In Stock 33,600 Factory | 1 : ¥21.53000 Bulk | Bulk | Active | Plug | Male Blade | 8 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Syndiotactic Polystyrene (SPS), Glass Filled | - | |||
6,502 In Stock | 1 : ¥21.84000 Bulk | Bulk | Active | Plug | Male Blade | 6 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
6,268 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyester | -40°C ~ 125°C |