Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,224 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Plug | Non-Gendered | 3 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyethylene Terephthalate (PET) | -40°C ~ 105°C | |||
29,069 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Plug | Non-Gendered | 2 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyethylene Terephthalate (PET) | -40°C ~ 105°C | |||
12,405 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon | -40°C ~ 105°C |