Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,067 In Stock | 1 : ¥17.61000 Bulk | Bulk | Active | Plug | Male Blade | 2 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Syndiotactic Polystyrene (SPS), Glass Filled | -40°C ~ 150°C | |||
1,473 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
1,872 In Stock | 1 : ¥28.40000 Bulk | Bulk | Active | Plug | Male Blade | 12 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
1,196 In Stock | 1 : ¥30.95000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
1,736 In Stock | 1 : ¥13.16000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Connector Position Assurance (CPA), Sealed | Syndiotactic Polystyrene (SPS), Glass Filled | -40°C ~ 150°C | |||
12,450 In Stock | 1 : ¥15.08000 Bulk | Bulk | Active | Plug | Male Blade | 8 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Syndiotactic Polystyrene (SPS), Glass Filled | - | |||
22,676 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | Plug | Male Blade | 4 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Syndiotactic Polystyrene (SPS), Glass Filled | - | |||
8,167 In Stock | 1 : ¥17.90000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Connector Position Assurance (CPA), Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
1,246 In Stock | 1 : ¥39.49000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Connector Position Assurance (CPA), Sealed | Polyamide (PA6), Nylon 6, Glass Filled | - |