



0334716006 | |
|---|---|
DigiKey Part Number | 900-0334716006-ND |
Manufacturer | |
Manufacturer Product Number | 0334716006 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334716006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.00000 | ¥14.00 |
| 10 | ¥11.89700 | ¥118.97 |
| 25 | ¥11.15560 | ¥278.89 |
| 50 | ¥10.62000 | ¥531.00 |
| 100 | ¥10.11270 | ¥1,011.27 |
| 250 | ¥9.47932 | ¥2,369.83 |
| 560 | ¥8.95482 | ¥5,014.70 |
| 1,120 | ¥8.52734 | ¥9,550.62 |
| 2,800 | ¥7.99370 | ¥22,382.36 |




