Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,664 In Stock | 1 : ¥44.66000 Cut Tape (CT) 1,000 : ¥23.57392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | 7B | HH:MM:SS:hh (24 hr) | YY-MM-DD-dd | SPI | 2.7V ~ 5.5V | 1.8V ~ 5.5V | 10µA @ 5.5V | -40°C ~ 85°C | Surface Mount | 18-SOX, 18-SOIC with Crystal (7.5mm Width) | 18-SOX | ||
452 In Stock | 1 : ¥74.63000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | 114B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | Parallel | 4.5V ~ 5.5V | 2.5V ~ 4V | - | 0°C ~ 70°C | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
781 In Stock | 1 : ¥54.35000 Cut Tape (CT) 1,000 : ¥30.85115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | Parallel | 2.7V ~ 3.6V | 2.4V ~ 4V | 1.5mA (Typ) @ 2.7 V ~ 3.6 V | 0°C ~ 70°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
100 In Stock | 1 : ¥174.54000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year | - | HH:MM:SS:hh (12/24 hr) | YY-MM-DD-dd | Parallel | 4.5V ~ 5.5V | 2.2V ~ 5.1V | 1µA @ 5V | -40°C ~ 85°C | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) |