Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,523 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,500 : ¥5.59674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, Watchdog Timer | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | SPI | 1.6V ~ 5.5V | - | 0.33µA ~ 0.38µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
3,977 In Stock | 1 : ¥50.82000 Cut Tape (CT) 1,000 : ¥28.81867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, TCXO/Crystal, Watchdog Timer | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 4.2V | 1.8V ~ 4.2V | 1.5µA @ 3.3V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
2,785 In Stock | 1 : ¥52.46000 Cut Tape (CT) 1,000 : ¥27.72691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, TCXO/Crystal, Watchdog Timer | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 4.2V | 1.8V ~ 4.2V | 1.5µA @ 3.3V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
120 In Stock | 1 : ¥55.66000 Tube 48 : ¥47.96646 Tube | - | Tube Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 0.8µA @ 1.3V ~ 1.8V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥30.79000 Cut Tape (CT) 4,000 : ¥15.43866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, SRAM, Watchdog Timer | 8B | HH:MM:SS:hh (12/24 hr) | YY-MM-DD-dd | I2C, SPI | 1.2V ~ 5.5V | 1.2V ~ 5.5V | 770nA ~ 2.135µA @ 1.2V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount, Wettable Flank | 16-LFDFN Exposed Pad | 16-HLSON (4.5x3.5) | ||
0 In Stock Check Lead Time | 1 : ¥49.01000 Cut Tape (CT) 2,000 : ¥24.58055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, TCXO/Crystal, Watchdog Timer | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 4.2V | 1.8V ~ 4.2V | 1.5µA @ 3.3V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO |