Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,072 In Stock | 1 : ¥30.79000 Cut Tape (CT) 1,000 : ¥16.26280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger | 2B, 8B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.3V ~ 5.5V | - | 1µA @ 3V | -40°C ~ 85°C (TA) | Surface Mount | 10-VCDFN | 10-SON (3.7x2.5) | |||
1,650 In Stock | 1 : ¥38.01000 Cut Tape (CT) 2,000 : ¥19.07779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm | - | HH:MM:SS | YY-MM-DD | I2C | 1.6V ~ 5.5V | - | 1.5µA @ 3V | -40°C ~ 105°C (TA) | Surface Mount | 10-SMD, No Lead | 10-SMD | |||
1,961 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥16.48338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm | - | HH:MM:SS | YY-MM-DD | I2C | 1.6V ~ 5.5V | - | 1.5µA ~ 1.6µA @ 3V ~ 5V | -40°C ~ 105°C | Surface Mount | 10-SMD, No Lead | 10-SMD | |||
24 In Stock | 1 : ¥16.91000 Cut Tape (CT) 1,000 : ¥8.29555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm | - | HH:MM:SS | YY-MM-DD | I2C | 1.6V ~ 5.5V | - | 3µA @ 3V | -40°C ~ 85°C (TA) | Surface Mount | 10-SMD, No Lead | 10-SMD | |||
0 In Stock Check Lead Time | 1 : ¥52.54000 Cut Tape (CT) 2,000 : ¥26.35599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm | - | HH:MM:SS | YY-MM-DD | I2C | 1.6V ~ 5.5V | - | 1.5µA @ 3V | -40°C ~ 105°C (TA) | Surface Mount | 10-SMD, No Lead | 10-SMD |