Racks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥2,763.92000 Box | Box | Active | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | 7U | 19.000" L x 16.000" W x 12.500" H (406.40mm x 482.60mm x 317.50mm) | 20.000" L x 21.000" W x 16.000" H (508.00mm x 533.40mm x 406.40mm) | Acrylic | - | Two Pair | Back, Front, Sides, Top | Metal, Steel | Black | |||
4 In Stock | 1 : ¥2,888.78000 Box | Box | Active | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | 9U | 19.000" L x 16.000" W x 16.000" H (406.40mm x 482.60mm x 406.40mm) | 20.000" L x 21.000" W x 19.500" H (508.00mm x 533.40mm x 495.30mm) | Acrylic | - | Two Pair | Back, Front, Sides, Top | Metal, Steel | Black | |||
3 In Stock | 1 : ¥3,551.12000 Box | Box | Active | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | 11U | 24.000" L x 19.000" W x 19.500" H (609.60mm x 482.60mm x 495.30mm) | 28.000" L x 21.000" W x 23.000" H (711.20mm x 533.40mm x 584.20mm) | Acrylic | - | Two Pair | Back, Front, Sides, Top | Metal, Steel | Black |