WM2019-09-02 | ||
---|---|---|
DigiKey Part Number | 4868-WM2019-09-02-ND | |
Manufacturer | ||
Manufacturer Product Number | WM2019-09-02 | |
Description | WALL ENCLOSURE FRONT/SIDE ACCESS | |
Customer Reference | ||
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 20.000" L x 21.000" W x 19.500" H (508.00mm x 533.40mm x 495.30mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 9U | |
Dimensions - Panel | 19.000" L x 16.000" W x 16.000" H (406.40mm x 482.60mm x 406.40mm) | |
Dimensions - Overall | 20.000" L x 21.000" W x 19.500" H (508.00mm x 533.40mm x 495.30mm) | |
Door | Acrylic | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,888.78000 | ¥2,888.78 |
5 | ¥2,823.65600 | ¥14,118.28 |
10 | ¥2,780.22000 | ¥27,802.20 |
25 | ¥2,715.06160 | ¥67,876.54 |