WM2019-11-02D | ||
---|---|---|
DigiKey Part Number | 4868-WM2019-11-02D-ND | |
Manufacturer | ||
Manufacturer Product Number | WM2019-11-02D | |
Description | DEEP WALL ENCLOSURE FRONT/SIDE A | |
Customer Reference | ||
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 28.000" L x 21.000" W x 23.000" H (711.20mm x 533.40mm x 584.20mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 11U | |
Dimensions - Panel | 24.000" L x 19.000" W x 19.500" H (609.60mm x 482.60mm x 495.30mm) | |
Dimensions - Overall | 28.000" L x 21.000" W x 23.000" H (711.20mm x 533.40mm x 584.20mm) | |
Door | Acrylic | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,551.12000 | ¥3,551.12 |
5 | ¥3,470.99600 | ¥17,354.98 |
10 | ¥3,417.58900 | ¥34,175.89 |
25 | ¥3,337.48840 | ¥83,437.21 |