Racks

Results: 3
Number of Units
7U9U11U
Dimensions - Panel
19.000" L x 16.000" W x 12.500" H (406.40mm x 482.60mm x 317.50mm)19.000" L x 16.000" W x 16.000" H (406.40mm x 482.60mm x 406.40mm)24.000" L x 19.000" W x 19.500" H (609.60mm x 482.60mm x 495.30mm)
Dimensions - Overall
20.000" L x 21.000" W x 16.000" H (508.00mm x 533.40mm x 406.40mm)20.000" L x 21.000" W x 19.500" H (508.00mm x 533.40mm x 495.30mm)28.000" L x 21.000" W x 23.000" H (711.20mm x 533.40mm x 584.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Style
Number of Units
Dimensions - Panel
Dimensions - Overall
Door
Features
Mounting Rails
Ventilation
Material
Color
WM2019-07-02
WM2019-07-02
WALL ENCLOSURE FRONT/SIDE ACCESS
Quest Manufacturing Co.
4
In Stock
1 : ¥2,763.92000
Box
Box
Active
Cabinet Rack
Enclosed, Bottom, Front, Sides, Top
7U
19.000" L x 16.000" W x 12.500" H (406.40mm x 482.60mm x 317.50mm)
20.000" L x 21.000" W x 16.000" H (508.00mm x 533.40mm x 406.40mm)
Acrylic
-
Two Pair
Back, Front, Sides, Top
Metal, Steel
Black
WM2019-09-02
WM2019-09-02
WALL ENCLOSURE FRONT/SIDE ACCESS
Quest Manufacturing Co.
4
In Stock
1 : ¥2,888.78000
Box
Box
Active
Cabinet Rack
Enclosed, Bottom, Front, Sides, Top
9U
19.000" L x 16.000" W x 16.000" H (406.40mm x 482.60mm x 406.40mm)
20.000" L x 21.000" W x 19.500" H (508.00mm x 533.40mm x 495.30mm)
Acrylic
-
Two Pair
Back, Front, Sides, Top
Metal, Steel
Black
WM2019-11-02D
WM2019-11-02D
DEEP WALL ENCLOSURE FRONT/SIDE A
Quest Manufacturing Co.
3
In Stock
1 : ¥3,551.12000
Box
Box
Active
Cabinet Rack
Enclosed, Bottom, Front, Sides, Top
11U
24.000" L x 19.000" W x 19.500" H (609.60mm x 482.60mm x 495.30mm)
28.000" L x 21.000" W x 23.000" H (711.20mm x 533.40mm x 584.20mm)
Acrylic
-
Two Pair
Back, Front, Sides, Top
Metal, Steel
Black
Showing
of 3

Racks


Products in the rack family are equipment mounting and enclosure systems based on standardized sets of equipment dimensions, used to mechanically assemble and contain mechanically compatible system subcomponents from various manufacturers in an organized and mechanically secure fashion. Open and enclosed racks are included and are offered in floor standing, wall mount, console, and other styles.