Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,466 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Standard | Female | 0.110" (2.79mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.789" (20.04mm) | Crimp | 18-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Red | Brass | Electro-Tin | |||
13,921 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.311" (7.90mm) | 0.870" (22.10mm) | Crimp | 18-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin |