63994-1 | |
---|---|
DigiKey Part Number | A111582TR-ND - Tape & Reel (TR) A111582CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63994-1 |
Description | CONN QC RCPT 0.205/0.250 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm), 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63994-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm), 0.250" (6.35mm) | |
Tab Thickness | 0.025" (0.64mm) | |
Tab Length | 0.330" (8.38mm) | |
Length - Overall | 0.480" (12.19mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.57600 | ¥15.76 |
25 | ¥1.56960 | ¥39.24 |
50 | ¥1.55000 | ¥77.50 |
100 | ¥1.43260 | ¥143.26 |
250 | ¥1.17728 | ¥294.32 |
500 | ¥1.11178 | ¥555.89 |
1,000 | ¥1.03329 | ¥1,033.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥1.00061 | ¥2,801.71 |
5,600 | ¥0.91558 | ¥5,127.25 |
14,000 | ¥0.81095 | ¥11,353.30 |
28,000 | ¥0.80939 | ¥22,662.92 |