Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,737 In Stock | 1 : ¥25.38000 Tube | - | Tube | Active | - | 785µH | 9.7VµS | 1:1 | Surface Mount | 0.340" L x 0.265" W (8.64mm x 6.73mm) | 0.098" (2.49mm) | -40°C ~ 130°C | ||
261 In Stock | 1 : ¥46.38000 Tray | - | Tray | Active | - | 20.5µH | - | - | Surface Mount | 0.860" L x 1.150" W (21.84mm x 29.21mm) | 0.450" (11.43mm) | -40°C ~ 125°C |