
PA1736NL | |
|---|---|
DigiKey Part Number | 553-3882-ND |
Manufacturer | |
Manufacturer Product Number | PA1736NL |
Description | PULSE XFMR 20.5UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20.5µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.860" L x 1.150" W (21.84mm x 29.21mm) |
Packaging Tray | Height - Seated (Max) 0.450" (11.43mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Inductance 20.5µH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.38000 | ¥45.38 |
| 10 | ¥41.03300 | ¥410.33 |
| 45 | ¥38.34956 | ¥1,725.73 |
| 90 | ¥37.16211 | ¥3,344.59 |
| 135 | ¥36.48244 | ¥4,925.13 |
| 270 | ¥35.34511 | ¥9,543.18 |
| 540 | ¥34.23774 | ¥18,488.38 |
| 1,035 | ¥33.22611 | ¥34,389.02 |








