1206L005/60WR-A | ||
---|---|---|
DigiKey Part Number | 18-1206L005/60WR-ATR-ND - Tape & Reel (TR) 18-1206L005/60WR-ACT-ND - Cut Tape (CT) 18-1206L005/60WR-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1206L005/60WR-A | |
Description | PTC RESET FUSE 60V 50MA 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 3.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
5 | ¥5.56600 | ¥27.83 |
10 | ¥5.40200 | ¥54.02 |
50 | ¥4.54140 | ¥227.07 |
100 | ¥3.77060 | ¥377.06 |
250 | ¥3.42756 | ¥856.89 |
500 | ¥2.91350 | ¥1,456.75 |
1,000 | ¥2.57076 | ¥2,570.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12321 | ¥6,369.63 |
6,000 | ¥2.12109 | ¥12,726.54 |