SMD1206B050TF/15 | |
---|---|
DigiKey Part Number | 13-SMD1206B050TF/15TR-ND - Tape & Reel (TR) 13-SMD1206B050TF/15CT-ND - Cut Tape (CT) 13-SMD1206B050TF/15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B050TF/15 |
Description | PTC RESET FUSE 15V 500MA 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 750 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
5 | ¥0.77200 | ¥3.86 |
10 | ¥0.73900 | ¥7.39 |
50 | ¥0.66160 | ¥33.08 |
100 | ¥0.61570 | ¥61.57 |
250 | ¥0.54708 | ¥136.77 |
500 | ¥0.45578 | ¥227.89 |
1,000 | ¥0.43304 | ¥433.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36469 | ¥1,094.07 |
6,000 | ¥0.34189 | ¥2,051.34 |
15,000 | ¥0.31910 | ¥4,786.50 |