5962424013F | ||
---|---|---|
DigiKey Part Number | 350-5962424013FTR-ND - Tape & Reel (TR) 350-5962424013FCT-ND - Cut Tape (CT) 350-5962424013FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5962424013F | |
Description | LED CBI 1.6MM BI-LVL YL SMD RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 30° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥10.77800 | ¥107.78 |
100 | ¥8.29700 | ¥829.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.50004 | ¥3,750.02 |
1,000 | ¥6.44534 | ¥6,445.34 |
2,500 | ¥6.09374 | ¥15,234.35 |
5,000 | ¥5.95313 | ¥29,765.65 |
12,500 | ¥5.85938 | ¥73,242.25 |