MINIASMDC030F-2 | ||
---|---|---|
DigiKey Part Number | MINIASMDC030F-2TR-ND - Tape & Reel (TR) MINIASMDC030F-2CT-ND - Cut Tape (CT) MINIASMDC030F-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MINIASMDC030F-2 | |
Description | PTC RESET FUSE 30V 300MA 1812 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 300 mA Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.75 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
5 | ¥3.72800 | ¥18.64 |
10 | ¥3.62000 | ¥36.20 |
50 | ¥3.04240 | ¥152.12 |
100 | ¥2.52600 | ¥252.60 |
250 | ¥2.29632 | ¥574.08 |
500 | ¥1.95202 | ¥976.01 |
1,000 | ¥1.72232 | ¥1,722.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.60752 | ¥3,215.04 |
4,000 | ¥1.57880 | ¥6,315.20 |
6,000 | ¥1.57722 | ¥9,463.32 |