PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
374,387 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.88866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.5 A | 3 A | 100 A | 2 s | 50 mOhms | 230 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.035" (0.90mm) | - | |||
13,083 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Polymeric | 240V (265V Int) | 750 mA | 1.5 A | 7.5 A | 18 s | 316 mOhms | 839 mOhms | -20°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.450" L x 0.189" W (11.43mm x 4.80mm) | 0.921" (23.40mm) | - | 0.200" (5.08mm) | |||
2,791 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Polymeric | 240V (265V Int) | 1 A | 2 A | 10 A | 21 s | 218 mOhms | 580 mOhms | -20°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.736" Dia x 0.201" T (18.70mm x 5.10mm) | 0.961" (24.40mm) | - | 0.400" (10.15mm) | |||
10,016 In Stock | 1 : ¥3.45000 Box | Box | Active | Polymeric | 240V | 120 mA | 300 mA | 2 A | 15 s | 3 Ohms | 12 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.327" L x 0.150" W (8.30mm x 3.80mm) | 0.421" (10.70mm) | - | 0.201" (5.10mm) | |||
2,917 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | Polymeric | 240V | 1.5 A | 3 A | 15 A | 23 s | 120 mOhms | 320 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.921" Dia x 0.210" T (23.40mm x 5.30mm) | 1.217" (30.90mm) | - | 0.402" (10.20mm) |