PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,861 In Stock | 1 : ¥3.12000 Bag | Bag | Active | Polymeric | 72V | 250 mA | 500 mA | 40 A | 2.5 s | 1.25 Ohms | 3 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.500" (12.70mm) | - | 0.199" (5.05mm) | |||
4,260 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Polymeric | 30V | 2.5 A | 5 A | 40 A | 10.3 s | 25 mOhms | 70 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.472" L x 0.118" W (12.00mm x 3.00mm) | 0.720" (18.30mm) | - | 0.201" (5.10mm) | |||
20,131 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Polymeric | 60V | 50 mA | 100 mA | 40 A | 5 s | 7.3 Ohms | 22 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.315" Dia x 0.122" T (8.00mm x 3.10mm) | 0.327" (8.30mm) | - | 0.201" (5.10mm) | |||
8,470 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Polymeric | 60V | 250 mA | 500 mA | 40 A | 2.5 s | 1 Ohms | 3 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
4,915 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 410 mOhms | 1.17 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | 0.539" (13.70mm) | - | 0.201" (5.10mm) | |||
2,093 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.81316 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 2.2 s | 1.83 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.461" (11.70mm) | - | 0.201" (5.10mm) | |||
2,228 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Polymeric | 60V | 170 mA | 340 mA | 40 A | 3 s | 2 Ohms | 8 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
812 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Polymeric | 60V | 300 mA | 600 mA | 40 A | 3 s | 760 mOhms | 2.1 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.528" (13.40mm) | - | 0.201" (5.10mm) | |||
74 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Polymeric | 30V | 5 A | 10 A | 40 A | 14.5 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.685" L x 0.118" W (17.40mm x 3.00mm) | 0.980" (24.90mm) | - | 0.402" (10.20mm) |