0ZCF0185FF2C | |
---|---|
DigiKey Part Number | 507-1747-2-ND - Tape & Reel (TR) 507-1747-1-ND - Cut Tape (CT) 507-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0185FF2C |
Description | PTC RESET FUSE 33V 1.85A 2920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0185FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 100 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 150 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
5 | ¥2.44600 | ¥12.23 |
10 | ¥2.33100 | ¥23.31 |
50 | ¥2.08180 | ¥104.09 |
100 | ¥1.93900 | ¥193.90 |
250 | ¥1.72332 | ¥430.83 |
500 | ¥1.43614 | ¥718.07 |
1,000 | ¥1.36431 | ¥1,364.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.22065 | ¥2,441.30 |
4,000 | ¥1.14886 | ¥4,595.44 |
6,000 | ¥1.07705 | ¥6,462.30 |
10,000 | ¥1.00525 | ¥10,052.50 |