MF-LSMF300/24X-2 | ||
---|---|---|
DigiKey Part Number | MF-LSMF300/24X-2TR-ND - Tape & Reel (TR) MF-LSMF300/24X-2CT-ND - Cut Tape (CT) MF-LSMF300/24X-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-LSMF300/24X-2 | |
Description | PTC RESET FUSE 24V 3A 2920 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2920 (7351 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-LSMF300/24X-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 20 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
5 | ¥8.99800 | ¥44.99 |
10 | ¥8.41500 | ¥84.15 |
50 | ¥6.96480 | ¥348.24 |
100 | ¥5.80400 | ¥580.40 |
250 | ¥5.65888 | ¥1,414.72 |
500 | ¥4.78834 | ¥2,394.17 |
1,000 | ¥4.20795 | ¥4,207.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.91771 | ¥15,670.84 |
8,000 | ¥3.77261 | ¥30,180.88 |
12,000 | ¥3.62751 | ¥43,530.12 |