
CCAUTO-LAB1 | |
|---|---|
DigiKey Part Number | CCAUTO-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CCAUTO-LAB1 |
Description | CIRC PRTCT KIT CIRCUIT COND 44PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Conditioning Circuit Protection Kit 44 Pieces - 32 Values (Mixed Quantites) |
Datasheet | Datasheet |
Category | Kit Type Circuit Conditioning |
Manufacturer Bourns Inc. | Kit Contents 44 Pieces - 32 Values (Mixed Quantites) |
Packaging Case | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥346.92000 | ¥346.92 |
| Part Number | Description | Quantity |
|---|---|---|
| CG0603MLC-05E | VARISTOR 0603 | 5 |
| MF-LSMF300/24X-2 | PTC RESET FUSE 24V 3A 2920 | 1 |
| MF-LSMF185/33X-2 | PTC RESET FUSE 33V 1.85A 2920 | 1 |
| SRR1260A-470M | FIXED IND 47UH 2.6A 86 MOHM SMD | 1 |
| SRR1280A-101M | FIXED IND 100UH 2.1A 150 MOHM | 1 |

